Available Replacements
Older Equivalent
C2012X7R2E102K
C2012X7R2E102K

TDK Corporation

在庫: 1,689

最低注文: 1,137

VIEW PRODUCT
Image is representational - see mfr. specs

C2012X7R2E102K085AA

TDK Corporation

Cap Ceramic 0.001uF 250V X7R 10% SMD 0805 125°C T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Cap Ceramic 0.001uF 250V X7R 10% SMD 0805 125°C T/R
Search Keywords: C2012X7R2E102K085AA
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TDK Corporation
  • 部品番号:
    C2012X7R2E102K085AA
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    0.001 uF
  • Voltage:
    250 VDC
  • Package/Case:
    0805
  • Tolerance:
    10 %
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
4000
複数:
4000
18 Weeks 出荷できます 10/7/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!