- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C2012X7R2E102K
C2012X7R2E102K
TDK Corporation
Cap Ceramic 0.001uF 250V X7R 10% Pad SMD 0805 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.001uF 250V X7R 10% Pad SMD 0805 125°C T/R
Search Keywords: C2012X7R2E102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C2012X7R2E102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.001 uF
-
Voltage:250 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,689
Ships today, if you order in
Minimum Order Quantity:
1137
Price (USD)
Qty
Unit Price
1,137
$0.1414
1,500 +
$0.0827
Click for Quote
Log in
to unlock special pricing