Available Replacements
Older Equivalent
C2012X7R2A473K
C2012X7R2A473K

TDK Corporation

In Stock: 1,888

Minimum Order: 794

VIEW PRODUCT
Image is representational - see mfr. specs

C2012X7R2A473K125AA

TDK Corporation

Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125°C T/R
Search Keywords: C2012X7R2A473K125AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C2012X7R2A473K125AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Capacitance Value:
    0.047 uF
  • Voltage:
    100 VDC
  • Package/Case:
    0805
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks can ship 9/17/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!