- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C2012X7R2A473K
C2012X7R2A473K
TDK Corporation
Cap Ceramic 0.047uF 100V X7R 10% SMD 0805 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.047uF 100V X7R 10% SMD 0805 125°C T/R
Search Keywords: C2012X7R2A473K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C2012X7R2A473K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.047 uF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,888
Ships today, if you order in
Minimum Order Quantity:
794
Price (USD)
Qty
Unit Price
794
$0.2024
1,000
$0.1302
2,000 +
$0.0550
Click for Quote
Log in
to unlock special pricing