- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C2012X7R1E474K125AA
C2012X7R1E474K125AA
TDK Corporation
Cap Ceramic 0.47uF 16V X7R 10% SMD 0805 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.47uF 16V X7R 10% SMD 0805 125°C
Search Keywords: C2012X7R1E474K125AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C2012X7R1E474K125AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Reel Pack:
2000 -
Capacitance Value:0.47 uF
-
Voltage:16 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
9/30/26