Available Replacements
RECOMMENDED REPLACEMENT
C2012X5R1A225K/1.25
C2012X5R1A225K/1.25

TDK Corporation

In Stock: 1,850

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

C2012X5R1A225K

TDK Corporation

Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0805 85°C T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0805 85°C T/R
Search Keywords: C2012X5R1A225K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C2012X5R1A225K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    2.2 uF
  • Voltage:
    10 VDC
  • Package/Case:
    0805
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!