- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C2012C0G1H472J
C2012C0G1H472J
TDK Corporation
Cap Ceramic 0.0047uF 50V C0G 5% Pad SMD 0805 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.0047uF 50V C0G 5% Pad SMD 0805 125°C T/R
Search Keywords: C2012C0G1H472J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C2012C0G1H472J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0047 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
1786
Price (USD)
Qty
Unit Price
400
$0.4090
500
$0.3213
750
$0.2217
1,000
$0.1040
1,500
$0.0937
4,000
$0.0628
8,000
$0.0571
15,000 +
$0.0510
Click for Quote
Log in
to unlock special pricing