- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1608X8R1H223K080AA
Available Replacements
Older Equivalent
TDK Corporation
C1608X8R1H223K080AA
Cap Ceramic 0.022uF 50V X8R 10% Pad SMD 0603 150°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.022uF 50V X8R 10% Pad SMD 0603 150°C T/R
Search Keywords: C1608X8R1H223K080AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1608X8R1H223K080AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Reel Pack:
4000 -
Capacitance Value:0.022 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
What replaces C1608X8R1H223K080AA?
The recommended replacement for C1608X8R1H223K080AA is C1608X8R1H223K from TDK Corporation, available from OnlineComponents.com.
Is C1608X8R1H223K080AA RoHS compliant?
Yes, C1608X8R1H223K080AA is RoHS compliant.
What is the lead time for C1608X8R1H223K080AA?
The standard lead time for C1608X8R1H223K080AA is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
12/17/26