- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1608X7R2A223K
C1608X7R2A223K
TDK Corporation
Cap Ceramic 0.022uF 100V X7R 10% SMD 0603 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.022uF 100V X7R 10% SMD 0603 125°C T/R
Search Keywords: C1608X7R2A223K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1608X7R2A223K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.022 uF
-
Voltage:100 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,128
Ships today, if you order in
Minimum Order Quantity:
1598
Price (USD)
Qty
Unit Price
1,598
$0.1005
4,000
$0.0309
8,000
$0.0154
25,000 +
$0.0101
Click for Quote
Log in
to unlock special pricing