Available Replacements
Older Equivalent
C1608X7R2A102K
C1608X7R2A102K

TDK Corporation

In Stock: 32,000

Minimum Order: 8,475

View Product
Image is representational - see manufacturer specifications

TDK Corporation

C1608X7R2A102K080AA

Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 125°C T/R
Search Keywords: C1608X7R2A102K080AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C1608X7R2A102K080AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Capacitance Value:
    0.001 uF
  • Voltage:
    100 VDC
  • Package/Case:
    0603
  • Tolerance:
    10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces C1608X7R2A102K080AA?
The recommended replacement for C1608X7R2A102K080AA is C1608X7R2A102K from TDK Corporation, available from OnlineComponents.com.
Is C1608X7R2A102K080AA RoHS compliant?
Yes, C1608X7R2A102K080AA is RoHS compliant.
What is the lead time for C1608X7R2A102K080AA?
The standard lead time for C1608X7R2A102K080AA is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks can ship 12/9/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!