- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1608X7R1H682K
C1608X7R1H682K
TDK Corporation
Cap Ceramic 0.0068uF 50V X7R 10% SMD 0603 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Cap Ceramic 0.0068uF 50V X7R 10% SMD 0603 125°C
Search Keywords: C1608X7R1H682K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1608X7R1H682K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0068 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119,325
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.0498
25
$0.0445
100
$0.0357
500
$0.0319
1,000
$0.0295
4,000
$0.0207
8,000
$0.0168
25,000 +
$0.0051
Click for Quote
Log in
to unlock special pricing