- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1608X5R1H224K
C1608X5R1H224K
TDK Corporation
Cap Ceramic 0.22uF 50V Y5V -20% to 80% SMD 0603 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.22uF 50V Y5V -20% to 80% SMD 0603 85°C
Search Keywords: C1608X5R1H224K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1608X5R1H224K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
Reel Pack:
4000 -
Capacitance Value:0.22 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:-20 to 80 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,344
Ships today, if you order in
Minimum Order Quantity:
794
Price (USD)
Qty
Unit Price
794
$0.2024
1,000
$0.1302
2,500 +
$0.0739
Click for Quote
Log in
to unlock special pricing