Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

C1608X5R1C334K

Cap Ceramic 0.33uF 10V X5R 10% SMD 0603 85°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.33uF 10V X5R 10% SMD 0603 85°C
Search Keywords: C1608X5R1C334K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C1608X5R1C334K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Capacitance Value:
    0.33 uF
  • Voltage:
    10 VDC
  • Package/Case:
    0603
  • Tolerance:
    10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C1608X5R1C334K discontinued?
Yes, C1608X5R1C334K from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces C1608X5R1C334K?
The recommended replacement for C1608X5R1C334K is C1608X5R1C334K080AA from TDK Corporation, available from OnlineComponents.com.
Is C1608X5R1C334K RoHS compliant?
Yes, C1608X5R1C334K is RoHS compliant.
What is the lead time for C1608X5R1C334K?
The standard lead time for C1608X5R1C334K is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 896
Can Ship immediately Buy all 896 in-stock or the regular minimum order quantity of 1352
Stock lot only:
896
Minimum Order Quantity:
1352
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1312
1,352
$0.1193
4,000
$0.0458
5,000 +
$0.0201
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!