- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1608C0G2E151J
C1608C0G2E151J
TDK Corporation
Cap Ceramic 150pF 250V C0G 5% SMD 0603 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 150pF 250V C0G 5% SMD 0603 125°C T/R
Search Keywords: C1608C0G2E151J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1608C0G2E151J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:150 pF
-
Voltage:250 VDC
-
Package/Case:0603
-
Tolerance:5 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74,371
Can Ship immediately
Minimum Order Quantity:
1629
Price (USD)
Qty
Unit Price
1,629
$0.0988
4,000
$0.0303
8,000
$0.0151
25,000 +
$0.0130
Click for Quote
Log in
to unlock special pricing