- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1608C0G2A101J
C1608C0G2A101J
TDK Corporation
Cap Ceramic 100pF 100V C0G 5% Pad SMD 0603 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 100pF 100V C0G 5% Pad SMD 0603 125°C T/R
Search Keywords: C1608C0G2A101J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1608C0G2A101J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:100 pF
-
Voltage:100 VDC
-
Package/Case:0603
-
Tolerance:5 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Buy all 44 in-stock or the regular minimum order quantity of 2858
Stock lot only:
44
Minimum Order Quantity:
2858
Price (USD)
Qty
Unit Price
1
$0.0620
2,858
$0.0564
3,500 +
$0.0509
Click for Quote
Log in
to unlock special pricing