- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1608C0G1H1R5CT000N
C1608C0G1H1R5CT000N
TDK Corporation
Cap Ceramic 1.5pF 50V C0G 0.25pF SMD 0603 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 1.5pF 50V C0G 0.25pF SMD 0603 125°C T/R
Search Keywords: C1608C0G1H1R5CT000N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1608C0G1H1R5CT000N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
Reel Pack:
4000 -
Capacitance Value:1.5 pF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:0.25 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
20 Weeks
can ship
10/12/26