- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1608C0G1H182J
TDK Corporation
C1608C0G1H182J
Cap Ceramic 0.0018uF 50V C0G 5% Pad SMD 0603 125°C T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1608C0G1H182J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0018 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:5 %
-
This product is discontinued, but still in stock.