- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1608C0G1E562JT000N
C1608C0G1E562JT000N
TDK Corporation
Cap Ceramic 0.0056uF 25V C0G 5% SMD 0603 125°C T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.0056uF 25V C0G 5% SMD 0603 125°C T/R
Search Keywords: C1608C0G1E562JT000N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1608C0G1E562JT000N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
Reel Pack:
4000 -
Capacitance Value:0.0056 uF
-
Voltage:25 VDC
-
Package/Case:0603
-
Tolerance:5 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.