- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1005Y5V1H103Z
C1005Y5V1H103Z
TDK Corporation
Cap Ceramic 0.01uF 50V Y5V -20% to 80% SMD 0402 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Cap Ceramic 0.01uF 50V Y5V -20% to 80% SMD 0402 85°C
Search Keywords: C1005Y5V1H103Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1005Y5V1H103Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.01 uF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:-20 to 80 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.0314
25
$0.0281
100
$0.0228
500
$0.0213
1,000
$0.0201
2,500 +
$0.0186
Click for Quote
Log in
to unlock special pricing