- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1005X7R1H681KT000F
Available Replacements
TDK Corporation
C1005X7R1H681KT000F
Cap Ceramic 680pF 50V X7R 10% SMD 0402 125°C T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Cap Ceramic 680pF 50V X7R 10% SMD 0402 125°C T/R
Search Keywords: C1005X7R1H681KT000F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TDK Corporation |
| Part No: | C1005X7R1H681KT000F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | CN |
Reel Pack:
|
10000 |
| Capacitance Value: | 680 pF |
| Voltage: | 50 VDC |
| Package/Case: | 0402 |
| Tolerance: | 10 % |
Product Guides
+
Frequently Asked Questions
Is C1005X7R1H681KT000F discontinued?
Yes, C1005X7R1H681KT000F from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces C1005X7R1H681KT000F?
The recommended replacement for C1005X7R1H681KT000F is C1005X7R1H681K from TDK Corporation, available from OnlineComponents.com.
Is C1005X7R1H681KT000F RoHS compliant?
Yes, C1005X7R1H681KT000F is RoHS compliant.
What is the lead time for C1005X7R1H681KT000F?
The standard lead time for C1005X7R1H681KT000F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.