Available Replacements
Image is representational - see manufacturer specifications

TDK Corporation

C1005X7R1H472KT000F

Cap Ceramic 0.0047uF 50V X7R 10% SMD 0402 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.0047uF 50V X7R 10% SMD 0402 125°C T/R
Search Keywords: C1005X7R1H472KT000F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: C1005X7R1H472KT000F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Capacitance Value: 0.0047 uF
Voltage: 50 VDC
Package/Case: 0402
Tolerance: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces C1005X7R1H472KT000F?
The recommended replacement for C1005X7R1H472KT000F is C1005X7R1H472K from TDK Corporation, available from OnlineComponents.com.
Is C1005X7R1H472KT000F RoHS compliant?
Yes, C1005X7R1H472KT000F is RoHS compliant.
What is the lead time for C1005X7R1H472KT000F?
The standard lead time for C1005X7R1H472KT000F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks can ship 4/12/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!