Available Replacements
Older Equivalent
C1005X7R1H332M
C1005X7R1H332M

TDK Corporation

재고 보유: 49,840

최소 주문: 21,740

VIEW PRODUCT
Image is representational - see mfr. specs

C1005X7R1H332MT000F

TDK Corporation

Cap Ceramic 0.0033uF 50V X7R 20% SMD 0402 125°C T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
Cap Ceramic 0.0033uF 50V X7R 20% SMD 0402 125°C T/R
Search Keywords: C1005X7R1H332MT000F
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TDK Corporation
  • 부품 번호:
    C1005X7R1H332MT000F
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Capacitance Value:
    0.0033 uF
  • Voltage:
    50 VDC
  • Package/Case:
    0402
  • Tolerance:
    20 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
10000
다수:
10000
20 Weeks 배송 가능 10. 12. 26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!