- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1005X7R1H332M050BA
C1005X7R1H332M050BA
TDK Corporation
Cap Ceramic 0.0033uF 50V X7R 20% SMD 0402 125°C T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Cap Ceramic 0.0033uF 50V X7R 20% SMD 0402 125°C T/R
Search Keywords: C1005X7R1H332M050BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1005X7R1H332M050BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.0033 uF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:20 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.