- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1005X7R1H332M
C1005X7R1H332M
TDK Corporation
Cap Ceramic 0.0033uF 50V X7R 20% Pad SMD 0402 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.0033uF 50V X7R 20% Pad SMD 0402 125°C T/R
Search Keywords: C1005X7R1H332M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1005X7R1H332M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.0033 uF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
49,840
Can Ship immediately
Minimum Order Quantity:
21740
Price (USD)
Qty
Unit Price
4,546
$0.0403
10,000
$0.0118
20,000 +
$0.0059
Click for Quote
Log in
to unlock special pricing