Available Replacements
RECOMMENDED REPLACEMENT
C1005X7R1H331K050BA
C1005X7R1H331K050BA

TDK Corporation

In Stock: 0

Minimum Order: 10,000

VIEW PRODUCT
Image is representational - see mfr. specs

C1005X7R1H331K

TDK Corporation

Cap Ceramic 330pF 50V X7R 10% Pad SMD 0402 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 330pF 50V X7R 10% Pad SMD 0402 125°C T/R
Search Keywords: C1005X7R1H331K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C1005X7R1H331K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Capacitance Value:
    330 pF
  • Voltage:
    50 VDC
  • Package/Case:
    0402
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,253
Can Ship immediately Buy all 4,253 in-stock or the regular minimum order quantity of 5682
Stock lot only:
4253
Minimum Order Quantity:
5682
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0314
5,682
$0.0285
10,000
$0.0181
20,000
$0.0087
50,000 +
$0.0037
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!