Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C1005X5R0J224M050BB

TDK Corporation

Cap Ceramic 0.22uF 6.3V X5R 20% SMD 0402 85°C T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.22uF 6.3V X5R 20% SMD 0402 85°C T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C1005X5R0J224M050BB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Capacitance Value:
    0.22 uF
  • Voltage:
    6.3 VDC
  • Package/Case:
    0402
  • Tolerance:
    20 %
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
C1005X5R0J224M
C1005X5R0J224M
VIEW PRODUCT
Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0402 85°C T/R