- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1005X5R0J224M
C1005X5R0J224M
TDK Corporation
Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0402 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0402 85°C T/R
Search Keywords: C1005X5R0J224M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1005X5R0J224M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.22 uF
-
Voltage:6.3 VDC
-
Package/Case:0402
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,390
Can Ship immediately
Minimum Order Quantity:
1961
Price (USD)
Qty
Unit Price
1,961
$0.0821
5,000
$0.0262
10,000 +
$0.0132
Click for Quote
Log in
to unlock special pricing