- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1005C0G1H8R2D
C1005C0G1H8R2D
TDK Corporation
Cap Ceramic 8.2pF 50V C0G 0.5pF SMD 0402 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Cap Ceramic 8.2pF 50V C0G 0.5pF SMD 0402 125°C
Search Keywords: C1005C0G1H8R2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1005C0G1H8R2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:8.2 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:0.5 pF
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
319
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.0314
25
$0.0285
100
$0.0236
500
$0.0213
1,000 +
$0.0201
Click for Quote
Log in
to unlock special pricing