- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1005C0G1H4R7C
C1005C0G1H4R7C
TDK Corporation
Cap Ceramic 4.7pF 50V C0G 0.25pF SMD 0402 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Cap Ceramic 4.7pF 50V C0G 0.25pF SMD 0402 125°C
Search Keywords: C1005C0G1H4R7C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1005C0G1H4R7C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:4.7 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:0.25 pF
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
973
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.0382
25
$0.0348
100
$0.0277
500
$0.0253
1,000
$0.0228
5,000
$0.0158
10,000
$0.0124
20,000 +
$0.0078
Click for Quote
Log in
to unlock special pricing