- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1005C0G1H080CT000F
C1005C0G1H080CT000F
TDK Corporation
Cap Ceramic 8pF 50V C0G 0.25pF SMD 0402 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 8pF 50V C0G 0.25pF SMD 0402 125°C T/R
Search Keywords: C1005C0G1H080CT000F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1005C0G1H080CT000F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
Reel Pack:
10000 -
Capacitance Value:8 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:0.25 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks
can ship
10/1/26