- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1005C0G1H010C
C1005C0G1H010C
TDK Corporation
Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R
Search Keywords: C1005C0G1H010C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1005C0G1H010C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:1 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:0.25 pF
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
Buy all 350 in-stock or the regular minimum order quantity of 6025
Stock lot only:
350
Minimum Order Quantity:
6025
Price (USD)
Qty
Unit Price
1
$0.0290
6,025
$0.0264
10,000 +
$0.0171
Click for Quote
Log in
to unlock special pricing