- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C0G1H101JT00NN
C0603C0G1H101JT00NN
TDK Corporation
Cap Ceramic 100pF 50V C0G 5% SMD 0201 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 100pF 50V C0G 5% SMD 0201 125°C T/R
Search Keywords: C0603C0G1H101JT00NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C0603C0G1H101JT00NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
Reel Pack:
15000 -
Capacitance Value:100 pF
-
Voltage:50 VDC
-
Package/Case:0201
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
20 Weeks
can ship
10/8/26