- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0603C0G1H100C
C0603C0G1H100C
TDK Corporation
Cap Ceramic 10pF 50V C0G 0.25pF SMD 0201 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Cap Ceramic 10pF 50V C0G 0.25pF SMD 0201 125°C Bulk
Search Keywords: C0603C0G1H100C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C0603C0G1H100C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:10 pF
-
Voltage:50 VDC
-
Package/Case:0201
-
Tolerance:0.25 pF
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
278
Can Ship immediately