- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- B78108S1474J
B78108S1474J
TDK Corporation
Fixed Inductors 470uH 170mA 7.9ohms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fixed Inductors 470uH 170mA 7.9ohms
Search Keywords: B78108S1474J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:B78108S1474J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,500
Can Ship immediately
Minimum Order Quantity:
350
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
350
$0.1907
1,800
$0.1836
7,400
$0.1754
19,100
$0.1693
60,000 +
$0.1612
Click for Quote
Log in
to unlock special pricing