- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- B43252B2227M
B43252B2227M
TDK Corporation
CAP ALUM 220UF 20% 200V SNAP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CAP ALUM 220UF 20% 200V SNAP
Search Keywords: B43252B2227M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:B43252B2227M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
45
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
45
$1.57
250
$1.51
900
$1.45
2,400
$1.40
7,300 +
$1.33
Click for Quote
Log in
to unlock special pricing