- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- B32529C1682J
B32529C1682J
TDK Corporation
Film Capacitor Polyester 100V 5% +Tol
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitor Polyester 100V 5% +Tol
Search Keywords: B32529C1682J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:B32529C1682J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,460
Can Ship immediately
Minimum Order Quantity:
750
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
750
$0.0867
3,900
$0.0836
16,200
$0.0796
41,700
$0.0775
131,600 +
$0.0734
Click for Quote
Log in
to unlock special pricing