- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- AVR-M1608C120MT6AB
AVR-M1608C120MT6AB
TDK Corporation
Var MLV 7.5VDC 50A 12V 0603 SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Var MLV 7.5VDC 50A 12V 0603 SMD Automotive T/R
Search Keywords: AVRM1608C120MT6AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:AVR-M1608C120MT6AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Varistor Voltage:12 V
-
Clamping Voltage:20 V
-
Clamping Current:2 A
-
Mounting:Surface Mount
-
Dimension:1.6 x 0.8 x 0.8 mm
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:7.5 V
-
Maximum Surge Current:50 A
-
Lead Style:N/R
-
Lead Pitch:N/R
-
Tolerance Voltage:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,816
Ships today, if you order in
Buy all 1,816 in-stock or the regular minimum order quantity of 4000
Stock lot only:
1816
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.0491
4,000
$0.0446
8,000
$0.0436
12,000
$0.0435
28,000
$0.0425
52,000
$0.0424
100,000
$0.0417
152,000
$0.0416
252,000 +
$0.0415
Click for Quote
Log in
to unlock special pricing