- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ACM7060-701-2PL-TL01
ACM7060-701-2PL-TL01
TDK Corporation
Common Mode Chokes Dual 700Ohm 100MHz 4A 15mOhm DCR SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Common Mode Chokes Dual 700Ohm 100MHz 4A 15mOhm DCR SMD T/R
Search Keywords: ACM70607012PLTL01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:ACM7060-701-2PL-TL01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Attenuation:N/A
-
Family:ACM
-
Configuration:Dual
-
Dimension:7.2 x 6.2 x 3.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 25
Stock lot only:
7
Minimum Order Quantity:
25
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.825
25
$0.750
250
$0.701
500
$0.686
1,000
$0.649
2,500
$0.608
5,000
$0.574
7,500
$0.566
10,000 +
$0.560
Click for Quote
Log in
to unlock special pricing