- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ACM7060-701-2PL
ACM7060-701-2PL
TDK Corporation
Common Mode Chokes Dual 700Ohm 100MHz 4A 15mOhm DCR SMD T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Common Mode Chokes Dual 700Ohm 100MHz 4A 15mOhm DCR SMD T/R
Search Keywords: ACM70607012PL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:ACM7060-701-2PL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473210000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:7.2 x 6.2 x 3.5 mm
-
Configuration:Dual
-
Family:ACM
-
Attenuation:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.