- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ACM2520-801-3P-T002
ACM2520-801-3P-T002
TDK Corporation
Common Mode Chokes Triple 800Ohm 100MHz 150mA 1.6Ohm DCR SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Common Mode Chokes Triple 800Ohm 100MHz 150mA 1.6Ohm DCR SMD T/R
Search Keywords: ACM25208013PT002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:ACM2520-801-3P-T002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Configuration:Triple
-
Family:ACM
-
Dimension:2.5(Typ) x 2(Typ) x 1.2(Typ) mm
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
Buy all 41 in-stock or the regular minimum order quantity of 2000
Stock lot only:
41
Minimum Order Quantity:
2000
Order Increment:
2000
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$0.3809
2,000
$0.3463
4,000
$0.3063
8,000
$0.3024
16,000 +
$0.2966
Click for Quote
Log in
to unlock special pricing