Image is representational - see manufacturer specifications

TDK Corporation

ACM2012-201-2P-T002

Common Mode Chokes Dual 200Ohm 100MHz 350mA 250mOhm DCR SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 200Ohm 100MHz 350mA 250mOhm DCR SMD T/R
Search Keywords: ACM20122012PT002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: ACM2012-201-2P-T002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504909590
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Configuration: Dual
Dimension: 2.2 x 1.4 x 1.3 mm
Family: ACM
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ACM2012-201-2P-T002 RoHS compliant?
Yes, ACM2012-201-2P-T002 is RoHS compliant.
What is the lead time for ACM2012-201-2P-T002?
The standard lead time for ACM2012-201-2P-T002 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately You may purchase all in-stock quantity of 63
Stock lot only:
63
Minimum Order Quantity:
2000
Order Increment:
2000
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2224
2,000
$0.2022
2,500
$0.2003
5,000
$0.1989
7,500
$0.1979
10,000
$0.1974
15,000 +
$0.1969
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!