ACH4518-472-TD01
TDK Corporation
EMI Filter LC-Circuit 25dB 2A 50VDC Flat Style SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
EMI Filter LC-Circuit 25dB 2A 50VDC Flat Style SMD Automotive T/R
Search Keywords: ACH4518472TD01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:ACH4518-472-TD01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:3-Terminal
-
Mounting:Surface Mount
-
Maximum Voltage Rating:50 VDC
-
Maximum Current Rating:2 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 1000
Stock lot only:
2
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.2123
1,000
$0.1930
3,000
$0.1888
5,000
$0.1859
8,000
$0.1831
10,000
$0.1804
25,000
$0.1777
50,000
$0.1750
100,000 +
$0.1724
Click for Quote
Log in
to unlock special pricing