- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- ACF321825-682-TD01
ACF321825-682-TD01
TDK Corporation
EMI Filter LC-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
EMI Filter LC-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R
Search Keywords: ACF321825682TD01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:ACF321825-682-TD01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:3-Terminal
-
Mounting:Surface Mount
-
Maximum Voltage Rating:20 VDC
-
Maximum Current Rating:0.3 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.