Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

TDK Corporation

ACF321825-682

EMI Filter 3-Terminal 25dB 0.3A 20VDC Flat Style SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
EMI Filter 3-Terminal 25dB 0.3A 20VDC Flat Style SMD
Search Keywords: ACF321825682
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: ACF321825-682
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: 3-Terminal
Mounting: Surface Mount
Maximum Voltage Rating: 20 VDC
Maximum Current Rating: 0.3 A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ACF321825-682 discontinued?
Yes, ACF321825-682 from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ACF321825-682?
The recommended replacement for ACF321825-682 is ACF321825-682-TD01 from TDK Corporation, available from OnlineComponents.com.
Is ACF321825-682 RoHS compliant?
Yes, ACF321825-682 is RoHS compliant.
What is the lead time for ACF321825-682?
The standard lead time for ACF321825-682 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3254
1,799
$0.3111
3,598
$0.2999
17,986
$0.2866
53,957 +
$0.2754
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!