Image is representational - see manufacturer specifications

TDK Corporation

ACF321825-680-TD01

EMI Filter LC-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
EMI Filter LC-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R
Search Keywords: ACF321825680TD01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK Corporation
Part No: ACF321825-680-TD01
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: 3-Terminal
Mounting: Surface Mount
Maximum Voltage Rating: 20 VDC
Maximum Current Rating: 0.3 A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ACF321825-680-TD01 discontinued?
Yes, ACF321825-680-TD01 from Tdk Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ACF321825-680-TD01 RoHS compliant?
Yes, ACF321825-680-TD01 is RoHS compliant.
What is the lead time for ACF321825-680-TD01?
The standard lead time for ACF321825-680-TD01 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 730
Ships today, if you order in Buy all 730 in-stock or the regular minimum order quantity of 1000
Stock lot only:
730
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1844
1,000
$0.1676
3,000
$0.1640
5,000
$0.1615
8,000
$0.1591
10,000
$0.1567
25,000
$0.1544
50,000
$0.1520
100,000 +
$0.1498
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!