- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- TC-18-QE-50
Tark Thermal Solutions
TC-18-QE-50
TC-18-QE-50 - Temperature controllers - 11 to 58V - Adjustable temperature set point from 30°C to 40°C
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
TC-18-QE-50 - Temperature controllers - 11 to 58V - Adjustable temperature set point from 30°C to 40°C
Search Keywords: TC18QE50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:TC-18-QE-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:N/A
-
Dimension:N/A
Frequently Asked Questions
Is TC-18-QE-50 RoHS compliant?
Yes, TC-18-QE-50 is RoHS compliant.
What is the lead time for TC-18-QE-50?
The standard lead time for TC-18-QE-50 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$153.23
5
$141.79
10
$135.71
20
$130.14
50
$126.67
100 +
$125.00
Click for Quote
Log in
to unlock special pricing