- Home ›
- All Products›
- SLA-140-24-02-00-00
SLA-140-24-02-00-00
Tark Thermal Solutions
SuperCool Series - Liquid-to-Air - Thermoelectric Assembly (Peltier) - 140W cooling power - 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SuperCool Series - Liquid-to-Air - Thermoelectric Assembly (Peltier) - 140W cooling power - 24V
Search Keywords: SLA14024020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:SLA-140-24-02-00-00
-
Alias/AKA:387003326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$476.75
3
$470.43
5 +
$469.25
Click for Quote
Log in
to unlock special pricing