- Home ›
- All Products›
- SDA-195-24-02
SDA-195-24-02
Tark Thermal Solutions
SuperCool Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 193W cooling power - 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SuperCool Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 193W cooling power - 24V
Search Keywords: SDA1952402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:SDA-195-24-02
-
Alias/AKA:387000624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$518.34
3
$511.47
5 +
$510.19
Click for Quote
Log in
to unlock special pricing