- Home ›
- All Products›
- SAA-170-24-22-00-00
SAA-170-24-22-00-00
Tark Thermal Solutions
SuperCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 166W cooling power - 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SuperCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 166W cooling power - 24V
Search Keywords: SAA17024220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:SAA-170-24-22-00-00
-
Alias/AKA:387000612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$564.65
3
$557.15
5 +
$555.76
Click for Quote
Log in
to unlock special pricing