- Home ›
- All Products›
- MRC300-DH2-DV
MRC300-DH2-DV
Tark Thermal Solutions
MRC Series - Re,circulating chiller - 290W cooling power - 115V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MRC Series - Re,circulating chiller - 290W cooling power - 115V
Search Keywords: MRC300DH2DV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:MRC300-DH2-DV
-
Alias/AKA:385755-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2,402.60
3
$2,396.60
5 +
$2,311.99
Click for Quote
Log in
to unlock special pricing